Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-101K-RC
Order Code1183453
Product RangePM105SB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-101K-RC
Order Code1183453
Product RangePM105SB Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePM105SB Series
DC Resistance Max0.34ohm
Inductance Tolerance 10%
Product Length9.9mm
Product Width9.9mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PM105SB Series
Inductance Tolerance
10%
Product Width
9.9mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
DC Resistance Max
0.34ohm
Product Length
9.9mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159