Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2026-40-C2LFCopy |
| Order Code | 1780442 |
| Product Range | 2026 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2026-40-C2LFCopy |
| Order Code | 1780442 |
| Product Range | 2026 Series |
| Technical Datasheet | |
| Product Range | 2026 Series |
| DC Breakover Voltage | 400V |
| GDT Case Style | Radial Leaded |
| Impulse Discharge Current | 40kA |
| Impulse Sparkover Voltage | 925V |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | 2026 Series |
|---|---|
| GDT Case Style | Radial Leaded |
| Impulse Sparkover Voltage | 925V |
| DC Breakover Voltage | 400V |
|---|---|
| Impulse Discharge Current | 40kA |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002876 |
