Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2312-V-RCCopy |
| Order Code | 5173555 |
| Product Range | 2300 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 150+ | S$2.950 (S$3.2155) |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
S$442.50 (S$482.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2312-V-RCCopy |
| Order Code | 5173555 |
| Product Range | 2300 Series |
| Technical Datasheet | |
| Product Range | 2300 Series |
| Inductance | 100µH |
| RMS Current (Irms) | 7A |
| DC Resistance Max | 0.037ohm |
| Inductance Tolerance | ± 15% |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 2300 Series |
|---|---|
| RMS Current (Irms) | 7A |
| Inductance Tolerance | ± 15% |
| Inductance | 100µH |
|---|---|
| DC Resistance Max | 0.037ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Honduras Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
