Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3299Y-1-503LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4839800 |
| Product Range | 3299 Series |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Need more?
185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.310 (S$4.6979) |
| 5+ | S$3.960 (S$4.3164) |
| 10+ | S$3.600 (S$3.924) |
| 20+ | S$3.470 (S$3.7823) |
| 40+ | S$3.340 (S$3.6406) |
| 100+ | S$2.990 (S$3.2591) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.31 (S$4.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3299Y-1-503LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4839800 |
| Product Range | 3299 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 50kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 25Turns |
| Product Range | 3299 Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | - |
| Product Length | 9.53mm |
| Product Width | 6.1mm |
| Product Height | 10.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3299 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.53mm |
| Product Height | 10.3mm |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
| Element Material | Cermet |
|---|---|
| Track Resistance | 50kohm |
| No. of Turns | 25Turns |
| Power Rating | 500mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 6.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
