Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3312J-1-500ECopy |
| Order Code | Re-Reel1603168RL Cut Tape1603168 |
| Product Range | 3312 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3312J-1-500ECopy |
| Order Code | Re-Reel1603168RL Cut Tape1603168 |
| Product Range | 3312 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 50ohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 1Turns |
| Product Range | 3312 Series |
| Power Rating | 10mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 2 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 2.5mm |
| Product Width | 2.8mm |
| Product Height | 1.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3312 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 2 mm Square |
| Product Length | 2.5mm |
| Product Height | 1.7mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 50ohm |
| No. of Turns | 1Turns |
| Power Rating | 10mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000082 |
