Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4814P-T01-471LF
Order Code9357424
Product Range4800P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No4814P-T01-471LF
Order Code9357424
Product Range4800P Series
Technical Datasheet
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors7Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor160mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.12W
Product Length9.91mm
Product Width5.59mm
Product Height2.16mm
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
470ohm
No. of Resistors
7Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
9.91mm
Product Height
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SOIC
Resistance Tolerance
± 2%
Power Rating per Resistor
160mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.12W
Product Width
5.59mm
Product Range
4800P Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001