Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | S$1.240 (S$1.3516) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
S$7,440.00 (S$8,109.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 5.0SMDJ28CACopy |
| Order Code | 5172252 |
| Product Range | 5.0SMDJ |
| Technical Datasheet | |
| Product Range | 5.0SMDJ |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 28V |
| Clamping Voltage Max | 45.4V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 31.1V |
| Maximum Breakdown Voltage | 34.4V |
| Peak Pulse Power Dissipation | 5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 5.0SMDJ |
|---|---|
| Reverse Standoff Voltage | 28V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 31.1V |
| Peak Pulse Power Dissipation | 5kW |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 45.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 34.4V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
