Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-8N9JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850434RL
Cut Tape4850434
Product RangeACXX14SQ Series
Your Part Number
1,515 In Stock
Need more?
1,515 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.040 | S$5.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.040 (S$1.1336) |
| 50+ | S$0.603 (S$0.6573) |
| 250+ | S$0.539 (S$0.5875) |
| 500+ | S$0.455 (S$0.496) |
| 1000+ | S$0.429 (S$0.4676) |
| 2000+ | S$0.421 (S$0.4589) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1614SQ-8N9JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850434RL
Cut Tape4850434
Product RangeACXX14SQ Series
Technical Datasheet
Inductance8.9nH
RMS Current (Irms)2.9A
Product RangeACXX14SQ Series
Inductance Tolerance± 5%
DC Resistance Max7000µohm
Self Resonant Frequency4.3GHz
Product Length1.63mm
Product Width1.83mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.9nH
Product Range
ACXX14SQ Series
DC Resistance Max
7000µohm
Product Length
1.63mm
Product Height
1.4mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.3GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
