Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-15NJ
Order Code4850446
Product RangeACXX18SQ Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.814 (S$0.8873) |
| 50+ | S$0.641 (S$0.6987) |
| 100+ | S$0.537 (S$0.5853) |
| 250+ | S$0.502 (S$0.5472) |
| 500+ | S$0.485 (S$0.5286) |
| 1000+ | S$0.433 (S$0.472) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.07 (S$4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-15NJ
Order Code4850446
Product RangeACXX18SQ Series
Technical Datasheet
Inductance14.7nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 5%
DC Resistance Max7200µohm
Self Resonant Frequency3GHz
Product Length1.55mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
14.7nH
Product Range
ACXX18SQ Series
DC Resistance Max
7200µohm
Product Length
1.55mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3GHz
Product Width
2.13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001