Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-47NJ
Order Code4850493
Product RangeAC5037SQ Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.870 (S$0.9483) |
| 50+ | S$0.703 (S$0.7663) |
| 250+ | S$0.598 (S$0.6518) |
| 500+ | S$0.557 (S$0.6071) |
| 1000+ | S$0.520 (S$0.5668) |
| 2000+ | S$0.483 (S$0.5265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.35 (S$4.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-47NJ
Order Code4850493
Product RangeAC5037SQ Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)4.9A
Product RangeAC5037SQ Series
Inductance Tolerance± 5%
DC Resistance Max6350µohm
Self Resonant Frequency1.87GHz
Product Length4.06mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47nH
Product Range
AC5037SQ Series
DC Resistance Max
6350µohm
Product Length
4.06mm
Product Height
3.73mm
RMS Current (Irms)
4.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.87GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001