Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-68NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850494RL
Cut Tape4850494
Product RangeAC5037SQ Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.150 | S$5.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.150 (S$1.2535) |
| 50+ | S$0.666 (S$0.7259) |
| 250+ | S$0.598 (S$0.6518) |
| 500+ | S$0.509 (S$0.5548) |
| 1000+ | S$0.466 (S$0.5079) |
| 2000+ | S$0.464 (S$0.5058) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-68NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850494RL
Cut Tape4850494
Product RangeAC5037SQ Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)5.5A
Product RangeAC5037SQ Series
Inductance Tolerance± 2%
DC Resistance Max8600µohm
Self Resonant Frequency2.13GHz
Product Length5.33mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Product Range
AC5037SQ Series
DC Resistance Max
8600µohm
Product Length
5.33mm
Product Height
3.73mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.13GHz
Product Width
3.56mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
