Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16A-751J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754761
Product RangeCAT16A-LF Series
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.045 (S$0.049) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.04 (S$0.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-751J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754761
Product RangeCAT16A-LF Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Voltage Rating50V
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Width1.6mm
Product Height0.55mm
Product RangeCAT16A-LF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
50V
Terminal Pitch
0.8mm
Product Width
1.6mm
Product Range
CAT16A-LF Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Terminals
Concave
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
