Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16A-5621F4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754850
Product RangeCAY16A-LF Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.061 (S$0.0665) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.06 (S$0.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-5621F4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3754850
Product RangeCAY16A-LF Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor MountingSurface Mount Device
Product Length3.2mm
Product Width1.6mm
Product RangeCAY16A-LF Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Temperature Coefficient
200ppm/°C
Resistor Mounting
Surface Mount Device
Product Width
1.6mm
Qualification
AEC-Q200
Power Rating per Resistor
63mW
Resistor Type
Array
Product Length
3.2mm
Product Range
CAY16A-LF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
