Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05SCopy
Order Code5127767
Product RangeCDSOD323 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | S$0.400 (S$0.436) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
S$4,800.00 (S$5,232.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05SCopy
Order Code5127767
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max13.5V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
