Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12C-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5100249
Product RangeCDSOD323-TxxC-Q Series
Your Part Number
2,916 In Stock
Need more?
2,916 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.070 (S$1.1663) |
| 10+ | S$0.652 (S$0.7107) |
| 100+ | S$0.574 (S$0.6257) |
| 500+ | S$0.473 (S$0.5156) |
| 1000+ | S$0.402 (S$0.4382) |
| 5000+ | S$0.392 (S$0.4273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.07 (S$1.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12C-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5100249
Product RangeCDSOD323-TxxC-Q Series
Technical Datasheet
Clamping Voltage Vc Max28.3V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeCDSOD323-TxxC-Q Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
28.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
12V
Product Range
CDSOD323-TxxC-Q Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
