Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T15SCCopy |
| Order Code | 5127766 |
| Product Range | CDSOD323 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | S$0.418 (S$0.4556) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
S$5,016.00 (S$5,467.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T15SCCopy |
| Order Code | 5127766 |
| Product Range | CDSOD323 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 33V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | 15V |
| Power Dissipation Pd | - |
| Product Range | CDSOD323 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 33V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | 15V |
| Product Range | CDSOD323 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |
