Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE0603G-7N5H Multilayer Inductor, 7.5 nH, 0.55 ohm, 4.8 GHz, 250 mA, 0201 [0603 Metric], CE0603G Series](https://sg.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE0603G-7N5HCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866639RL
Cut Tape4866639
Product RangeCE0603G Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.041 | S$0.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.041 (S$0.0447) |
| 100+ | S$0.033 (S$0.036) |
| 500+ | S$0.029 (S$0.0316) |
| 2500+ | S$0.022 (S$0.024) |
| 7500+ | S$0.017 (S$0.0185) |
| 15000+ | S$0.015 (S$0.0164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603G-7N5HCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866639RL
Cut Tape4866639
Product RangeCE0603G Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.55ohm
Self Resonant Frequency4.8GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603G Series
Inductance Tolerance± 3%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.55ohm
DC Current Rating
250mA
Product Range
CE0603G Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
