Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE0603M-1N1P Multilayer Inductor, 1.1 nH, 0.1 ohm, 17 GHz, 750 mA, 0201 [0603 Metric], CE0603M Series](https://sg.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE0603M-1N1PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866673RL
Cut Tape4866673
Product RangeCE0603M Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.035 | S$0.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.035 (S$0.0382) |
| 100+ | S$0.028 (S$0.0305) |
| 500+ | S$0.025 (S$0.0272) |
| 2500+ | S$0.024 (S$0.0262) |
| 7500+ | S$0.022 (S$0.024) |
| 15000+ | S$0.020 (S$0.0218) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603M-1N1PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866673RL
Cut Tape4866673
Product RangeCE0603M Series
Technical Datasheet
Inductance1.1nH
DC Resistance Max0.1ohm
Self Resonant Frequency17GHz
DC Current Rating750mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603M Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.1nH
Self Resonant Frequency
17GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.1ohm
DC Current Rating
750mA
Product Range
CE0603M Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
