Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1005Q-56NG Multilayer Inductor, 56 nH, 1.1 ohm, 1 GHz, 200 mA, 0402 [1005 Metric], CE1005Q Series](https://sg.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-56NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866928RL
Cut Tape4866928
Product RangeCE1005Q Series
Your Part Number
9,990 In Stock
Need more?
9,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.081 | S$0.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.081 (S$0.0883) |
| 100+ | S$0.063 (S$0.0687) |
| 500+ | S$0.056 (S$0.061) |
| 2500+ | S$0.044 (S$0.048) |
| 5000+ | S$0.035 (S$0.0382) |
| 10000+ | S$0.033 (S$0.036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-56NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866928RL
Cut Tape4866928
Product RangeCE1005Q Series
Technical Datasheet
Inductance56nH
DC Resistance Max1.1ohm
Self Resonant Frequency1GHz
DC Current Rating200mA
Inductor Case / Package0402 [1005 Metric]
Product RangeCE1005Q Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.1ohm
DC Current Rating
200mA
Product Range
CE1005Q Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
