Print Page
CFG0612AFZ-5L00E-C
SMD Current Sense Resistor, Wide Terminal, 5000 µohm, CFG-A Series, 0612 [1632 Metric], 1.5 W, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CFG0612AFZ-5L00E-C SMD Current Sense Resistor, Wide Terminal, 5000 µohm, CFG-A Series, 0612 [1632 Metric], 1.5 W, ± 1%](https://sg.element14.com/productimages/standard/en_GB/5117910-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCFG0612AFZ-5L00E-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code5117915
Product RangeCFG-A Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.508 (S$0.5537) |
| 100+ | S$0.343 (S$0.3739) |
| 500+ | S$0.270 (S$0.2943) |
| 1000+ | S$0.246 (S$0.2681) |
| 2000+ | S$0.242 (S$0.2638) |
| 4000+ | S$0.237 (S$0.2583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.08 (S$5.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFG0612AFZ-5L00E-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code5117915
Product RangeCFG-A Series
Technical Datasheet
Resistance5000µohm
Product RangeCFG-A Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFG-A Series
Power Rating
1.5W
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
