Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CG0603MLU-3.3ECopy |
| Order Code | 5172318 |
| Product Range | ChipGuard MLU Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.161 (S$0.1755) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$1,610.00 (S$1,754.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CG0603MLU-3.3ECopy |
| Order Code | 5172318 |
| Product Range | ChipGuard MLU Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 25V |
| Diode Case Style | 0603 [1608 Metric] |
| No. of Pins | 2Pins |
| Operating Voltage | 3.3V |
| Power Dissipation Pd | - |
| Product Range | ChipGuard MLU Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 25V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | 0603 [1608 Metric] |
|---|---|
| Operating Voltage | 3.3V |
| Product Range | ChipGuard MLU Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
