Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-1000ELF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3473717
Product RangeCHP-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.269 (S$0.2932) |
| 100+ | S$0.240 (S$0.2616) |
| 500+ | S$0.196 (S$0.2136) |
| 1000+ | S$0.182 (S$0.1984) |
| 2500+ | S$0.176 (S$0.1918) |
| 5000+ | S$0.169 (S$0.1842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.69 (S$2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-1000ELF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3473717
Product RangeCHP-A Series
Technical Datasheet
Resistance100ohm
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Product RangeCHP-A Series
Product Width1.6mm
Operating Temperature Max155°C
Technical Specifications
Resistance
100ohm
Resistor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Power Rating
750mW
Product Range
CHP-A Series
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
