Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-68NJ Multilayer Inductor, 68 nH, 1.2 ohm, 700 MHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://sg.element14.com/productimages/standard/en_GB/42724119.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-68NJCopy
Order Code1612665
Product RangeCI160808 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-68NJCopy
Order Code1612665
Product RangeCI160808 Series
Technical Datasheet
Inductance68nH
DC Resistance Max1.2ohm
Self Resonant Frequency700MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
68nH
Self Resonant Frequency
700MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
1.2ohm
DC Current Rating
300mA
Product Range
CI160808 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
