Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM40301CT-522Copy
Manufacturer Standard Lead Time10 weeks
Order Code4839198
Product RangeCM4030 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.520 (S$12.5568) |
| 5+ | S$10.230 (S$11.1507) |
| 10+ | S$8.940 (S$9.7446) |
| 20+ | S$8.420 (S$9.1778) |
| 40+ | S$8.280 (S$9.0252) |
| 80+ | S$8.140 (S$8.8726) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.52 (S$12.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM40301CT-522Copy
Manufacturer Standard Lead Time10 weeks
Order Code4839198
Product RangeCM4030 Series
Technical Datasheet
Inductance5.2mH
DC Current Rating15A
DC Resistance Max0.0108ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM4030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.2mH
DC Resistance Max
0.0108ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
CM4030 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
