Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM40302CT-452Copy
Manufacturer Standard Lead Time10 weeks
Order Code4839199
Product RangeCM4030 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.590 (S$25.7131) |
| 5+ | S$22.500 (S$24.525) |
| 10+ | S$21.410 (S$23.3369) |
| 20+ | S$20.310 (S$22.1379) |
| 40+ | S$19.910 (S$21.7019) |
| 80+ | S$19.500 (S$21.255) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.59 (S$25.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM40302CT-452Copy
Manufacturer Standard Lead Time10 weeks
Order Code4839199
Product RangeCM4030 Series
Technical Datasheet
Inductance4.5mH
DC Current Rating20A
DC Resistance Max8620µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM4030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.5mH
DC Resistance Max
8620µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
CM4030 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
