Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-5102ELF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3494513
Product RangeCMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.076 (S$0.0828) |
| 100+ | S$0.065 (S$0.0708) |
| 500+ | S$0.047 (S$0.0512) |
| 1000+ | S$0.042 (S$0.0458) |
| 2500+ | S$0.041 (S$0.0447) |
| 5000+ | S$0.039 (S$0.0425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.76 (S$0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-5102ELF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3494513
Product RangeCMP Series
Technical Datasheet
Power Rating250mW
Resistor TypeAnti-Surge
Product RangeCMP Series
Voltage Rating75V
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
250mW
Product Range
CMP Series
Qualification
-
Resistor Type
Anti-Surge
Voltage Rating
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
