Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206-FX-1602ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494553 |
| Your Part Number | |
| Technical Datasheet |
3,727 In Stock
Need more?
3,727 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.327 (S$0.3564) |
| 10+ | S$0.119 (S$0.1297) |
| 100+ | S$0.104 (S$0.1134) |
| 500+ | S$0.079 (S$0.0861) |
| 1000+ | S$0.073 (S$0.0796) |
| 2000+ | S$0.072 (S$0.0785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.33 (S$0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206-FX-1602ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494553 |
| Technical Datasheet | |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Type | Anti-Surge |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Technology | Thick Film |
|---|---|
| Temperature Coefficient | ± 100ppm/°C |
| Product Width | 1.6mm |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000031 |
