Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206AFX-1602ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494563 |
| Product Range | CMP-A Series |
| Your Part Number | |
| Technical Datasheet |
4,789 In Stock
Need more?
4,789 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.531 (S$0.5788) |
| 10+ | S$0.200 (S$0.218) |
| 100+ | S$0.177 (S$0.1929) |
| 500+ | S$0.127 (S$0.1384) |
| 1000+ | S$0.116 (S$0.1264) |
| 2000+ | S$0.114 (S$0.1243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.53 (S$0.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206AFX-1602ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494563 |
| Product Range | CMP-A Series |
| Technical Datasheet | |
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | CMP-A Series |
| Voltage Rating | 250V |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 750mW |
|---|---|
| Resistor Type | Anti-Surge |
| Voltage Rating | 250V |
| Qualification | AEC-Q200 |
| Resistor Technology | Thick Film |
|---|---|
| Product Range | CMP-A Series |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000031 |
