Print Page
CMP1206AFX-5100ELF
SMD Chip Resistor, 510 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMP1206AFX-5100ELF SMD Chip Resistor, 510 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://sg.element14.com/productimages/standard/en_GB/3769469-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206AFX-5100ELFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3769507RL Cut Tape3769507 |
| Product Range | CMP-A Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.166 | S$1.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.166 (S$0.1809) |
| 100+ | S$0.147 (S$0.1602) |
| 500+ | S$0.127 (S$0.1384) |
| 1000+ | S$0.105 (S$0.1144) |
| 2500+ | S$0.098 (S$0.1068) |
| 5000+ | S$0.090 (S$0.0981) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206AFX-5100ELFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3769507RL Cut Tape3769507 |
| Product Range | CMP-A Series |
| Technical Datasheet | |
| Resistance | 510ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 750mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | CMP-A Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 510ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Product Range | CMP-A Series |
| Voltage Rating | 250V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01006 |
