Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP2010-FX-1502ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494575 |
| Your Part Number | |
| Technical Datasheet |
3,293 In Stock
Need more?
3,293 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.585 (S$0.6377) |
| 10+ | S$0.240 (S$0.2616) |
| 100+ | S$0.214 (S$0.2333) |
| 500+ | S$0.172 (S$0.1875) |
| 1000+ | S$0.143 (S$0.1559) |
| 2000+ | S$0.141 (S$0.1537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.58 (S$0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP2010-FX-1502ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494575 |
| Technical Datasheet | |
| Power Rating | 1W |
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Technology | Thick Film |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 1W |
|---|---|
| Resistor Technology | Thick Film |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 2010 [5025 Metric] |
|---|---|
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000049 |
