Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CR01005AFW-4701GAS SMD Chip Resistor, 4.7 kohm, ± 1%, 31.25 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://sg.element14.com/productimages/standard/en_GB/3769558-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCR01005AFW-4701GASCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4731556RL
Cut Tape4731556
Product RangeCR-A-AS Series
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.078 | S$0.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.078 (S$0.085) |
| 100+ | S$0.069 (S$0.0752) |
| 500+ | S$0.050 (S$0.0545) |
| 2500+ | S$0.042 (S$0.0458) |
| 5000+ | S$0.036 (S$0.0392) |
| 10000+ | S$0.032 (S$0.0349) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR01005AFW-4701GASCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4731556RL
Cut Tape4731556
Product RangeCR-A-AS Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating31.25mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCR-A-AS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7kohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
CR-A-AS Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
