Print Page
19,780 In Stock
Need more?
19780 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.015 (S$0.0164) |
100+ | S$0.008 (S$0.0087) |
500+ | S$0.007 (S$0.0076) |
2500+ | S$0.006 (S$0.0065) |
5000+ | S$0.005 (S$0.0054) |
10000+ | S$0.003 (S$0.0033) |
Price for:Each
Minimum: 10
Multiple: 10
S$0.15 (S$0.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0402-FX-2001GLF
Order Code2908214
Product RangeCR Series
Technical Datasheet
Resistance2kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CR0402-FX-2001GLF is a CR series thick film chip resistor. The three-layer termination process with a nickel barrier helps prevent leaching and provides excellent solderability.
- Tight tolerance of bottom electrode width
- Operating temperature range from -55 to +155°C
- 63mW power rating
- 1mm product length
- 0.5mm product width
- 2Kohm resistance, ±1% resistance tolerance
- 0402 (1005 metric) resistor case/package, ±100ppm/°C temperature coefficient
- Voltage rating is 50V
Technical Specifications
Resistance
2kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1