Print Page
Image is for illustrative purposes only. Please refer to product description.
9,602 In Stock
Need more?
9602 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.143 (S$0.1559) |
10+ | S$0.022 (S$0.024) |
100+ | S$0.017 (S$0.0185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0402AFX-2001GAS.
Order Code3217893
Technical Datasheet
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TypeSulfur Resistant
Voltage Rating50V
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
62.5mW
Resistor Type
Sulfur Resistant
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
50V
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001