Print Page
3,126 In Stock
Need more?
3,126 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.025 (S$0.0272) |
| 100+ | S$0.021 (S$0.0229) |
| 500+ | S$0.014 (S$0.0153) |
| 1000+ | S$0.012 (S$0.0131) |
| 2500+ | S$0.010 (S$0.0109) |
| 5000+ | S$0.008 (S$0.0087) |
Price for:Each
Minimum: 10
Multiple: 10
S$0.25 (S$0.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-FX-1500ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code2908392
Product RangeCR Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CR0805-FX-1500ELF is a chip resistor from the Bourns CR Series. It offers tight tolerance and stable performance, making it suitable for general-purpose and precision applications. This resistor features an EIA 0805 (2012 metric) footprint, is RoHS compliant, and designed for automated surface-mount assembly.
- General-purpose chip resistor for reliable performance
- EIA 0805 footprint (2012 metric) for versatile designs
- Tight tolerance for improved accuracy
- Stable performance across temperature variations
- Surface-mount packaging for automated assembly
- RoHS compliant and halogen-free
- Operating temperature range: –55°C to +155°C
- Series: CR (Chip Resistor)
- Size: 0805 (2mm × 1.25 mm)
- Resistance Value: 150Ω (coded as “1500”)
- Tolerance: ±1% (Code: F)
- TCR: ±100 ppm/°C (Code: X)
- Power Rating: 1/8W @ 70°C
- Maximum Working Voltage: 150V
- Maximum Overload Voltage: 300V
Technical Specifications
Resistance
150ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![BOURNS CR0805-FX-1500ELF SMD Chip Resistor, 150 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2321755-40.jpg)