Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRE2512-FZ-R006E-3 SMD Current Sense Resistor, 6000 µohm, CRE Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy](https://sg.element14.com/productimages/standard/en_GB/2434001-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R006E-3Copy
Order Code2434015
Product RangeCRE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.828 (S$0.9025) |
| 10+ | S$0.615 (S$0.6704) |
| 100+ | S$0.521 (S$0.5679) |
| 500+ | S$0.509 (S$0.5548) |
| 1000+ | S$0.477 (S$0.5199) |
| 2000+ | S$0.452 (S$0.4927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.83 (S$0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R006E-3Copy
Order Code2434015
Product RangeCRE Series
Technical Datasheet
Resistance6000µohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
6000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057
