Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2512-FZ-R006ELF SMD Current Sense Resistor, 0.006 ohm, CRF Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Plate](https://sg.element14.com/productimages/standard/en_GB/2008322-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R006ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839762
Cut Tape4839762RL
Product RangeCRF Series
Your Part Number
3,260 In Stock
Need more?
3,260 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.637 (S$0.6943) |
| 100+ | S$0.348 (S$0.3793) |
| 500+ | S$0.308 (S$0.3357) |
| 1000+ | S$0.302 (S$0.3292) |
| 2000+ | S$0.296 (S$0.3226) |
| 4000+ | S$0.290 (S$0.3161) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$6.37 (S$6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R006ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839762
Cut Tape4839762RL
Product RangeCRF Series
Technical Datasheet
Resistance0.006ohm
Product RangeCRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.006ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
