Print Page
CRL1206-FW-R560ELF
SMD Current Sense Resistor, 0.56 ohm, CRL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL1206-FW-R560ELF SMD Current Sense Resistor, 0.56 ohm, CRL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/4839763-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R560ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4839764RL
Cut Tape4839764
Product RangeCRL Series
Your Part Number
4,260 In Stock
Need more?
4,260 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.153 | S$1.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.153 (S$0.1668) |
| 100+ | S$0.090 (S$0.0981) |
| 500+ | S$0.067 (S$0.073) |
| 1000+ | S$0.058 (S$0.0632) |
| 2500+ | S$0.054 (S$0.0589) |
| 5000+ | S$0.050 (S$0.0545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R560ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4839764RL
Cut Tape4839764
Product RangeCRL Series
Technical Datasheet
Resistance0.56ohm
Product RangeCRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.56ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRL Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
