Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JW-2R0ELF SMD Chip Resistor, 2 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/4839728-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-2R0ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839738
Cut Tape4839738RL
Product RangeCRM Series
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.372 (S$0.4055) |
| 100+ | S$0.244 (S$0.266) |
| 500+ | S$0.198 (S$0.2158) |
| 1000+ | S$0.185 (S$0.2016) |
| 2000+ | S$0.175 (S$0.1908) |
| 4000+ | S$0.165 (S$0.1798) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.72 (S$4.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-2R0ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839738
Cut Tape4839738RL
Product RangeCRM Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
