Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512R-L500FE.
Order Code4326602
Product RangeCSI2H-2512 Series
Technical Datasheet
995 In Stock
Need more?
995 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.470 (S$2.6923) |
| 10+ | S$1.450 (S$1.5805) |
| 100+ | S$1.030 (S$1.1227) |
| 500+ | S$0.804 (S$0.8764) |
| 1000+ | S$0.719 (S$0.7837) |
| 2000+ | S$0.633 (S$0.690) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.47 (S$2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512R-L500FE.
Order Code4326602
Product RangeCSI2H-2512 Series
Technical Datasheet
Resistance500µohm
Product RangeCSI2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.21mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-2512 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.21mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126