Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-R24M
Order Code4814533
Product RangeCVH160808H Series
Your Part Number
Technical Datasheet
3,900 In Stock
Need more?
3900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.515 (S$0.5614) |
| 100+ | S$0.419 (S$0.4567) |
| 500+ | S$0.373 (S$0.4066) |
| 1000+ | S$0.355 (S$0.387) |
| 2000+ | S$0.321 (S$0.3499) |
| 4000+ | S$0.294 (S$0.3205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.15 (S$5.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-R24M
Order Code4814533
Product RangeCVH160808H Series
Technical Datasheet
Inductance0.24µH
DC Resistance Max0.024ohm
Self Resonant Frequency-
DC Current Rating4Arms
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Alloy
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.24µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Alloy
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.024ohm
DC Current Rating
4Arms
Product Range
CVH160808H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001