Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR221-513AECopy |
| Order Code | 5172331 |
| Product Range | DR221 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.924 (S$1.0072) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$924.00 (S$1,007.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR221-513AECopy |
| Order Code | 5172331 |
| Product Range | DR221 Series |
| Technical Datasheet | |
| DC Current Rating | 200mA |
| Inductance | 50µH |
| DC Resistance Max | 0.32ohm |
| Product Range | DR221 Series |
| Impedance | 1.4kohm |
| Voltage Rating VAC | 100V |
| Voltage Rating VDC | 50V |
| Inductor Case / Package | - |
| Product Length | 5mm |
| Product Width | 3.3mm |
| Product Height | 3.3mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 200mA |
|---|---|
| DC Resistance Max | 0.32ohm |
| Impedance | 1.4kohm |
| Voltage Rating VDC | 50V |
| Product Length | 5mm |
| Product Height | 3.3mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 50µH |
|---|---|
| Product Range | DR221 Series |
| Voltage Rating VAC | 100V |
| Inductor Case / Package | - |
| Product Width | 3.3mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
