Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoFBN2009N230D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123361
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.839 (S$0.9145) |
| 10+ | S$0.725 (S$0.7902) |
| 25+ | S$0.659 (S$0.7183) |
| 50+ | S$0.629 (S$0.6856) |
| 100+ | S$0.600 (S$0.654) |
| 500+ | S$0.565 (S$0.6158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.84 (S$0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFBN2009N230D6Copy
Manufacturer Standard Lead Time14 weeks
Order Code5123361
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss0.8dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min1.5GHz
Frequency Max3.1GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
1.5GHz
Product Range
-
Insertion Loss
0.8dB
Balun Case Style
0805
Frequency Max
3.1GHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
