Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LSMF200/33X-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4922183
Product RangeMF-LSMF Series
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.858 (S$0.9352) |
| 100+ | S$0.709 (S$0.7728) |
| 500+ | S$0.622 (S$0.678) |
| 1000+ | S$0.598 (S$0.6518) |
| 2000+ | S$0.573 (S$0.6246) |
| 4000+ | S$0.554 (S$0.6039) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$8.58 (S$9.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF200/33X-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code4922183
Product RangeMF-LSMF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-LSMF Series
Voltage Rating33V
Holding Current2A
Trip Current4A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33V
Trip Current
4A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-LSMF Series
Holding Current
2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
