Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-USMF010Copy |
| Order Code | Re-Reel1294882RL Cut Tape1294882 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-USMF010Copy |
| Order Code | Re-Reel1294882RL Cut Tape1294882 |
| Technical Datasheet | |
| PPTC Case Style | 1210 (3225 Metric) |
| Product Range | - |
| Voltage Rating | 30VDC |
| Holding Current | 100mA |
| Trip Current | 300mA |
| Time to Trip | 0.6s |
| Current Rating Max | 10A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
Alternatives for MF-USMF010
5 Products Found
Product Overview
The MF-USMF010 is a 0.1A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. This MF-USMF series Multifuse® is ideal for use in game consoles, USB port protection (USB 2.0, 3.0 and OTG), HDMI 1.4 source protection and IEEE 1394 ports.
- Fast tripping resettable circuit protection
- Standard (1210) footprint for automated assembly
- Reduced component size and resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Multimedia, Automotive
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
| PPTC Case Style | 1210 (3225 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 300mA |
| Current Rating Max | 10A |
| Operating Temperature Max | 85°C |
| Product Range | - |
|---|---|
| Holding Current | 100mA |
| Time to Trip | 0.6s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00007 |
