Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D331KCCopy
Order Code5155588
Product RangeMOV-07DxxxKC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.129 (S$0.1406) |
| 50+ | S$0.091 (S$0.0992) |
| 250+ | S$0.078 (S$0.085) |
| 500+ | S$0.073 (S$0.0796) |
| 1000+ | S$0.069 (S$0.0752) |
| 2000+ | S$0.064 (S$0.0698) |
Price for:Each
Minimum: 5
Multiple: 5
S$0.64 (S$0.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D331KCCopy
Order Code5155588
Product RangeMOV-07DxxxKC Series
Technical Datasheet
Voltage Rating VAC210V
Voltage Rating VDC275V
Product RangeMOV-07DxxxKC Series
Clamping Voltage Vc Max550V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
210V
Product Range
MOV-07DxxxKC Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
275V
Clamping Voltage Vc Max
550V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
