Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11-4220F-S0024
Order Code1653381
Product RangePEC11
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
No. of Detents24 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangePEC11
Rotational Life Cycles30000
Shaft TypeFlatted End
Supply Voltage Min-
Supply Voltage Max-
IP RatingIP40
TerminationSolder Pin
Alternatives for PEC11-4220F-S0024
1 Product Found
Technical Specifications
Encoder Technology
Mechanical
No. of Detents
24 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
30000
Supply Voltage Min
-
IP Rating
IP40
Encoder Type
Incremental
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC11
Shaft Type
Flatted End
Supply Voltage Max
-
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00568