Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-000100E160B1Copy
Order Code5048869
Product RangePF-000100E Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$279.320 (S$304.4588) |
| 5+ | S$213.670 (S$232.9003) |
| 10+ | S$195.660 (S$213.2694) |
| 20+ | S$177.550 (S$193.5295) |
| 40+ | S$166.450 (S$181.4305) |
| 80+ | S$155.340 (S$169.3206) |
Price for:Each
Minimum: 1
Multiple: 1
S$279.32 (S$304.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-000100E160B1Copy
Order Code5048869
Product RangePF-000100E Series
Technical Datasheet
Product RangePF-000100E Series
Fuse Current160A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric75mm x 36mm x 24mm
Fuse Size Imperial2.9" x 1.4" x 9.4"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-000100E Series
Voltage Rating VAC
-
Fuse Size Metric
75mm x 36mm x 24mm
Blow Characteristic
-
Fuse Current
160A
Voltage Rating VDC
1kV
Fuse Size Imperial
2.9" x 1.4" x 9.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
