Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-000100E250B1Copy
Manufacturer Standard Lead Time18 weeks
Order Code5048871
Product RangePF-000100E Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$388.060 (S$422.9854) |
| 5+ | S$296.850 (S$323.5665) |
| 10+ | S$271.820 (S$296.2838) |
Price for:Each
Minimum: 1
Multiple: 1
S$388.06 (S$422.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-000100E250B1Copy
Manufacturer Standard Lead Time18 weeks
Order Code5048871
Product RangePF-000100E Series
Technical Datasheet
Product RangePF-000100E Series
Fuse Current250A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric75mm x 36mm x 24mm
Fuse Size Imperial2.9" x 1.4" x 9.4"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-000100E Series
Voltage Rating VAC
-
Fuse Size Metric
75mm x 36mm x 24mm
Blow Characteristic
-
Fuse Current
250A
Voltage Rating VDC
1kV
Fuse Size Imperial
2.9" x 1.4" x 9.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
