Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-SRC50E63B1
Order Code4845155
Product RangePF-SRC50E Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.740 (S$81.4666) |
| 10+ | S$57.530 (S$62.7077) |
| 25+ | S$51.610 (S$56.2549) |
| 50+ | S$49.000 (S$53.410) |
| 100+ | S$47.130 (S$51.3717) |
| 240+ | S$45.210 (S$49.2789) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.74 (S$81.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-SRC50E63B1
Order Code4845155
Product RangePF-SRC50E Series
Technical Datasheet
Product RangePF-SRC50E Series
Fuse Current63A
Voltage Rating VAC690V
Voltage Rating VDC500V
Fuse Size Metric17.5mm x 76mm
Fuse Size Imperial0.69" x 2.99"
Blow CharacteristicaR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PF-SRC50E Series
Voltage Rating VAC
690V
Fuse Size Metric
17.5mm x 76mm
Blow Characteristic
aR
Fuse Current
63A
Voltage Rating VDC
500V
Fuse Size Imperial
0.69" x 2.99"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001