Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3308-331M-RC
Order Code1827958
Product RangePM3308 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3308-331M-RC
Order Code1827958
Product RangePM3308 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangePM3308 Series
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width9.5mm
Product Height3mm
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
PM3308 Series
Inductance Tolerance
± 20%
Product Width
9.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
400mA
DC Resistance Max
0.0027ohm
Product Length
13mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002